This 160pF film capacitor is a radial lead-free component with a maximum operating temperature of 105°C and a DC rated voltage of 1kV. It has a voltage rating of 400V AC and is packaged in a bulk quantity of 2000 units. The capacitor is made with a polypropylene dielectric material and has a tolerance of 3.5%. It is suitable for use in a variety of applications due to its through-hole mount and 10mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237525161 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 160pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.571inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237525161 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.