The Vishay film capacitor features a capacitance of 2.2nF with a tolerance of 3.5%. It has a voltage rating of 1kV and is suitable for operation between 0°C and 105°C. The capacitor is packaged in a radial lead configuration for through-hole mounting and is available in quantities of 2000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |