This 30nF PP film capacitor is a through-hole component with a maximum operating temperature range of -55°C to 105°C. It has a voltage rating of 400V AC and a DC rated voltage of 1kV. The capacitor is lead-free and has a matte tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237525303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 30nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 7.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.807inch |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237525303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.