This 3.9nF film capacitor from Vishay features a radial package with a lead pitch of 15mm and a length of 18.5mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The capacitor is lead free and has a tolerance of 3.5%. It is rated for a DC voltage of 1kV and an AC voltage of 400V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237525392 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237525392 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.