
The Vishay BFC237525471 is a film capacitor with a capacitance of 470pF and a voltage rating of 400V AC and 1kV DC. It has a radial package with a diameter of 5.5mm and a height of 0.531inch when seated. The capacitor is designed for through hole mounting and has a lead pitch of 10mm. It operates over a temperature range of -55°C to 105°C and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237525471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 14.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237525471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.