This 5.6nF film capacitor features a radial lead configuration and is constructed with a lead-free tin matte plating. The capacitor's dielectric material is polypropylene, and it has a tolerance of 3.5%. It is rated for 400V AC and 1kV DC and operates within a temperature range of -55°C to 105°C. The capacitor is packaged in bulk quantities of 2000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237525562 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237525562 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.