The Vishay BFC237527302 is a 3nF film capacitor with a radial lead configuration and a lead free termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The capacitor is packaged in a tape and reel format with 800 pieces per package. It features a dielectric material of polypropylene and a contact plating of tin with a matte finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237527302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237527302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.