
This film capacitor from Vishay has a capacitance of 4.3nF and a voltage rating of 1kV. It is designed for operation up to 105°C and is available in a radial package with through hole mount. The capacitor features a lead free tin matte plating and a polypropylene dielectric material. It is packaged in tape and reel quantities of 800.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237527432 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.3nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237527432 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
