The Vishay film capacitor features a capacitance of 5.6nF and a voltage rating of 1kV. It is constructed with a polypropylene dielectric material and has a radial package with a lead pitch of 7.5mm. The capacitor is designed for through hole mounting and has a seated height of 0.63inch. It operates within a temperature range of 0°C to 105°C and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237527562 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237527562 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.