
This 2.7nF film capacitor features a radial lead configuration and is lead free. It has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The capacitor is packaged in a bulk quantity of 1250 units and has a tolerance of 5%. It is designed for use in a variety of applications and is part of the KP/MKP 375 series.
Checking distributor stock and pricing after the page loads.
Vishay BFC237530272 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 0.295inch |
| RoHS | Compliant |
