
This Vishay film capacitor has a capacitance of 27nF and a voltage rating of 500V AC. It features a radial package with a diameter of 10.5mm and a height of 0.925inch when seated. The capacitor has a lead-free termination and a tolerance of 5%. It operates over a temperature range of -55°C to 105°C. The capacitor is packaged in bulk and has a weight of 0.09524oz.
Checking distributor stock and pricing after the page loads.
Vishay BFC237530273 technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 10.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.925inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Weight | 0.09524oz |
| Width | 0.413inch |
| RoHS | Compliant |