
This Vishay film capacitor features a capacitance of 6.2nF, a voltage rating of 500V AC and 1.6kV DC, and a tolerance of 5%. It has a radial package with a diameter of 6.5mm and a height of 0.768inch when seated. The capacitor is lead-free and has a tin, matte contact plating. It is rated for operation between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 6.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.768inch |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 0.256inch |
| RoHS | Compliant |