
The Vishay KP/MKP 375 series film capacitor features a capacitance of 1nF with a tolerance of 3.5%. It has a maximum operating temperature range of -55°C to 105°C and a DC rated voltage of 1.6kV. The capacitor is available in a radial package with a lead pitch of 15mm and a diameter of 6mm. It is suitable for use in a variety of applications where a high voltage rating is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.591inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 0.236inch |
| RoHS | Compliant |