
This 1.2nF film capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It is a lead-free component with a radial lead pitch of 15mm and a length of 18.5mm. The capacitor is packaged in a bulk quantity of 2000 units and is a member of the KP/MKP 375 series. It features a tin, matte contact plating and a polypropylene dielectric material.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |