
The Vishay BFC237531152 is a 1.5nF film capacitor with a radial lead configuration and a lead free termination. It has a diameter of 5.5mm and a lead pitch of 15mm, making it suitable for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a voltage rating of 500V AC and 1.6kV DC. It is available in a bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
