
The KP/MKP 375 series 6.8nF PP film capacitor is a general-purpose component with a radial package and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor features a lead-free termination and a tolerance of 3.5%. It is available in bulk packaging with a quantity of 750 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237531682 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 6.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.768inch |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Weight | 0.042329oz |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237531682 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.