The Vishay KP/MKP 375 series film capacitor has a capacitance of 750pF and a voltage rating of 500V AC and 1.6kV DC. It is available in a radial package with a diameter of 5.5mm and a height of 0.571inch when seated. The capacitor is suitable for use in a temperature range of -55°C to 105°C and is lead free. It is packaged in bulk quantities of 2000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237531751 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 750pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.571inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237531751 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.