This 6mm radial lead-free film capacitor from Vishay features a capacitance of 910pF with a tolerance of 3.5%. It has a voltage rating of 500V AC and 1.6kV DC. The capacitor is designed for operation over a temperature range of -55°C to 105°C. It is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237531911 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 910pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.591inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237531911 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.