
This 2nF PP film capacitor is rated for 500V AC and 1.6kV DC, with a tolerance of 5%. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. The capacitor is lead free and RoHS compliant, packaged in bulk quantities of 1500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237534202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Weight | 0.029983oz |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237534202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.