This film capacitor from Vishay has a capacitance of 2.7nF with a tolerance of 5%. It has a voltage rating of 1.6kV DC and 500V AC. The capacitor is packaged in a radial configuration with a lead pitch of 15mm and is designed for through-hole mounting. It operates over a temperature range of 0°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237534272 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 15mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237534272 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.