
This 6.2nF PP film capacitor is packaged in a radial configuration and designed for through-hole mounting. The operating temperature range is -55°C to 105°C, and the capacitor is lead free. The dielectric material is polypropylene (PP), and the contact plating is tin with a matte finish.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19.5mm |
| Height - Seated (Max) | 0.768inch |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 6.5mm |
| RoHS | Compliant |
