The Vishay BFC237535122 is a 1.2nF film capacitor with a radial package and through hole mount. It features a lead free termination and a tolerance of 3.5%. The capacitor operates over a temperature range of 0°C to 105°C and has a voltage rating of 1.6kV AC and 1.6kV DC. It is packaged in bulk quantities of 2000 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |