This 6.2nF film capacitor features a radial lead configuration and is rated for a maximum operating temperature of 105°C. The capacitor has a DC rated voltage of 1.6kV and is available in a bulk packaging configuration. The component is lead-free and has a matte tin contact plating. It is suitable for use in a variety of applications where a high capacitance value is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.768inch |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 0.256inch |
| RoHS | Compliant |