The Vishay BFC237536112 is a 1.1nF film capacitor with a radial lead configuration and a lead-free termination. It features a polypropylene (PP) dielectric material and a voltage rating of 500V AC. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It is available in a tape and reel packaging format with a quantity of 800 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237536112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237536112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.