
This 1.8nF PP film capacitor is packaged in a radial configuration and features a termination of the same type. It has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The capacitor is lead free and RoHS compliant, with a voltage rating of 1.6kV and a tolerance of 5%. It is available in a package quantity of 800 and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237536182 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC237536182 technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237536182 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.