
The Vishay KP/MKP 375 series film capacitor features a capacitance of 2.4nF with a tolerance of 3.5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The capacitor is available in a radial package with a lead pitch of 7.5mm and a length of 0.728inch. It is suitable for use in a variety of applications and is packaged in a tape and reel format with 700 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237537242 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.4nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Pitch | 7.5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237537242 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
