
This 2.7nF film capacitor is designed for high-reliability applications. It features a radial package with a lead pitch of 7.5mm and a termination of radial. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It is lead-free and has a tolerance of 3.5%. The capacitor is packaged in tape and reel with 650 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237537272 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237537272 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
