This 100pF film capacitor features a radial lead configuration with tin, matte plating and a maximum operating temperature of 105°C. It is designed for use in applications where a high voltage rating is required, with a DC rated voltage of 2kV and an AC voltage rating of 600V. The capacitor has a diameter of 5.5mm and a length of 18.5mm, with a lead pitch of 15mm and a tolerance of 5%. It is lead free and available in bulk packaging with 2000 pieces per package.
Checking distributor stock and pricing after the page loads.
Vishay BFC237540101 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Weight | 0.022928oz |
| RoHS | Compliant |
No datasheet is available for this part.