The Vishay BFC237540163 is a 16nF film capacitor with a radial package and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor features a dielectric material of polypropylene and a voltage rating of 600V AC and 2kV DC. It is lead free and has a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237540163 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 16nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.945inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Weight | 0.09524oz |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237540163 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.