
The Vishay BFC237540181 is a film capacitor with a capacitance of 180pF and a voltage rating of 600V AC and 2kV DC. It features a radial package with a diameter of 5.5mm and a height of 0.571inch when seated. The capacitor has a tolerance of 5% and is suitable for operation between -55°C and 105°C. It is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237540181 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 180pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.571inch |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237540181 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.