This 20nF film capacitor is a lead-free, radial-lead component with a maximum operating temperature of 105°C and a voltage rating of 2kV AC and 2kV DC. It is available in bulk packaging with a package quantity of 350. The capacitor is made with a polypropylene dielectric material and has a tolerance of 5%. It is suitable for use in a variety of applications where a high-voltage, low-capacitance capacitor is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237540203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 20nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.004inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.181inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 350 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237540203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.