
The KP/MKP 375 series 200pF PP film capacitor is a radial leaded component with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a voltage rating of 600V AC and a DC rated voltage of 2kV. The capacitor is available in bulk packaging with 2000 pieces per package. It is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 200pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.571inch |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Weight | 0.022928oz |
| Width | 0.217inch |
| RoHS | Compliant |