The Vishay BFC237541431 is a film capacitor with a capacitance of 430pF and a tolerance of 3.5%. It has a voltage rating of 600V AC and 2kV DC. The capacitor is packaged in a radial lead style and is suitable for through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Vishay BFC237541431 technical specifications.
| Capacitance | 430pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.571inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237541431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.