
This 130pF film capacitor features a radial package with a lead-free termination and a maximum operating temperature of 105°C. It has a voltage rating of 600V AC and a DC rated voltage of 2kV. The capacitor is available in a tape and reel packaging with 1100 pieces per package. It is RoHS compliant and has a tolerance of 5%. The capacitor is suitable for use in a variety of applications, including those with operating temperatures between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237542131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 130pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237542131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
