The KP/MKP 375 series film capacitor from Vishay features a capacitance of 300pF and a radial package with a diameter of 5.5mm. It has a maximum operating temperature range of -55°C to 105°C and is designed for through hole mounting. The capacitor is lead free and RoHS compliant, with a voltage rating of 600V AC and 2kV DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237542301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 300pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237542301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.