
The KP/MKP 375 series 200pF PP film capacitor is a radial leaded component with a maximum operating temperature range of -55°C to 105°C. It features a voltage rating of 600V AC and 2kV DC. The capacitor is available in a tape and reel packaging with 1100 pieces per package. It has a diameter of 5.5mm and a length of 18.5mm, with a lead pitch of 15mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237543201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 200pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Weight | 0.022928oz |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237543201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
