This film capacitor has a capacitance of 390pF and a voltage rating of 600V AC and 2kV DC. It is a radial leaded component with a diameter of 5.5mm and a height of 0.63inch when seated. The capacitor is designed for through hole mounting and has a lead pitch of 15mm. It operates over a temperature range of -55°C to 105°C and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237543391 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 390pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237543391 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.