
The Vishay KP/MKP 375 film capacitor has a capacitance of 510pF and a voltage rating of 600V AC. It is available in a radial package with a lead pitch of 15mm and is suitable for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is lead free and has a tolerance of 3.5%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 510pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Width | 0.217inch |
| RoHS | Compliant |