
This 16nF PP film capacitor from Vishay has a voltage rating of 2kV and a tolerance of 5%. It is designed for through hole mounting and operates within a temperature range of 0°C to 105°C. The capacitor features a radial package with a lead pitch of 27.5mm and a height of 24mm. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237544163 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC237544163 technical specifications.
| Capacitance | 16nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 24mm |
| Height - Seated (Max) | 0.945inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.181inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237544163 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.