
The Vishay BFC237544392 is a film capacitor with a capacitance of 3.9nF, a voltage rating of 600V AC and 2kV DC, and a tolerance of 5%. It is packaged in a radial lead configuration for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant.
Vishay BFC237544392 technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Weight | 0.038801oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237544392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
