
This 6.5mm radial lead-free film capacitor from Vishay has a capacitance of 4.7nF and a tolerance of 3.5%. It operates within a temperature range of -55°C to 105°C and has a voltage rating of 600V AC. The capacitor is packaged in bulk and is available in quantities of 750. It features a tin, matte contact plating and a polypropylene dielectric material.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 6.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |