
This 220pF film capacitor features a radial package with a lead free termination and a maximum operating temperature of 105°C. It is designed for use in a variety of applications and is RoHS compliant. The capacitor has a voltage rating of 600V AC and a DC rated voltage of 2kV. It is available in a package quantity of 900 and is packaged in tape and reel.
Vishay BFC237546221 technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237546221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.