Radial film capacitor with 820pF capacitance and 5% tolerance. Features a 2kV DC rated voltage and 600V AC voltage rating, utilizing a PP dielectric. Through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operating temperature range from -55°C to 105°C. Tin, matte contact plating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Weight | 0.022928oz |
| Width | 6.5mm |
| RoHS | Compliant |