This 160pF PP film capacitor is designed for high voltage applications, with a DC rated voltage of 2kV and an AC voltage rating of 600V. It features a radial lead termination and a through hole mount, making it suitable for use in a variety of electronic circuits. The capacitor has a maximum operating temperature range of -55°C to 105°C and is lead free. It is packaged in a tape and reel format with 900 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237547161 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 160pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Weight | 0.022928oz |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237547161 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.