Vishay BFC237591235 technical specifications.
| Capacitance | 2nF |
| Dielectric | PP |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Package Quantity | 750 |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2.5kV |
| Weight | 0.029983oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237591235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.