AC and Pulse Polypropylene Film Capacitors KP/MKP Radial Epoxy Lacquered Type
Checking distributor stock and pricing after the page loads.
| Capacitance | 2nF |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 750 |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |