
The Vishay BFC237591237 is a film capacitor with a capacitance of 2nF and a tolerance of 5%. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The capacitor is lead free and has a radial termination. It is rated for a DC voltage of 2.5kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237591237 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2nF |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 750 |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237591237 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.