
AC and Pulse Polypropylene Film Capacitors KP/MKP Radial Epoxy Lacquered Type
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237591238 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2nF |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 750 |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237591238 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.