This 24nF radial film capacitor is designed for general-purpose applications. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is lead-free and RoHS compliant, making it suitable for use in a variety of electronic devices. It is available in bulk packaging and features a tin, matte contact plating. The capacitor's dielectric material is polypropylene (PP).
Vishay BFC237668243 technical specifications.
| Capacitance | 24nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.61inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.886inch |
| Length | 1.024inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MMKP 376 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237668243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.