The MKP/MKP378 series from Vishay is a film capacitor with a capacitance of 24nF. It has a radial package with a lead diameter of 0.8mm and a lead pitch of 22.5mm. The capacitor is lead free and has a tolerance of 5%. It operates within a temperature range of -55°C to 85°C and is RoHS compliant.
Vishay BFC237872243 technical specifications.
| Capacitance | 24nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.61inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP/MKP378 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 0.236inch |
| RoHS | Compliant |
No datasheet is available for this part.